Similar
Similar

RJ-6W503 | |
|---|---|
DigiKey Part Number | 563-RJ-6W503-ND |
Manufacturer | |
Manufacturer Product Number | RJ-6W503 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-6W503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR50KLF | TT Electronics/BI | 5.935 | 987-1023-ND | €1.36000 | Similar |
| 3329H-1-503LF | Bourns Inc. | 3.720 | 3329H-503LF-ND | €2.41000 | Similar |
| 72PMR50KLF | TT Electronics/BI | 4.515 | 987-1748-ND | €1.61000 | Similar |
| 72PR50KLF | TT Electronics/BI | 826 | 987-1146-ND | €1.56000 | Similar |
| 82PR50KLF | TT Electronics/BI | 1.486 | 987-1547-ND | €1.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.77895 | €355.79 |
| Unit Price without VAT: | €1.77895 |
|---|---|
| Unit Price with VAT: | €2.13474 |






