
RES20-50-200 | |
|---|---|
DigiKey Part Number | 563-2068-ND |
Manufacturer | |
Manufacturer Product Number | RES20-50-200 |
Description | ENC OPTICAL QUAD USR SELC PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 50 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 50 | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.56000 | €28.56 |
| 5 | €24.51400 | €122.57 |
| 10 | €22.95200 | €229.52 |
| 30 | €20.66500 | €619.95 |
| 60 | €19.33350 | €1,160.01 |
| 120 | €18.08108 | €2,169.73 |
| 270 | €16.70889 | €4,511.40 |
| 510 | €16.17996 | €8,251.78 |
| Unit Price without VAT: | €28.56000 |
|---|---|
| Unit Price with VAT: | €34.27200 |


