Rotary Encoder Optical 50 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RES20-50-200-Z

DigiKey Part Number
563-2070-ND
Manufacturer
Manufacturer Product Number
RES20-50-200-Z
Description
ENC OPTICAL QUAD USR SELC PC PIN
Customer Reference
Detailed Description
Rotary Encoder Optical 50 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
50
Voltage - Supply
5V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Panel Mount
Orientation
User Selectable
Termination Style
PC Pin
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€25.72000€25.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€25.72000
Unit Price with VAT:€30.86400