
RECW20D-50-201-1 | |
|---|---|
DigiKey Part Number | 563-2079-ND |
Manufacturer | |
Manufacturer Product Number | RECW20D-50-201-1 |
Description | ENCODER OPTICAL QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 50 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type Shaft |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Wire Leads |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.01000 | €23.01 |
| 5 | €19.75400 | €98.77 |
| 10 | €18.49400 | €184.94 |
| 30 | €16.65433 | €499.63 |
| 60 | €15.58283 | €934.97 |
| 120 | €14.57542 | €1,749.05 |
| 270 | €13.47181 | €3,637.39 |
| 510 | €12.74851 | €6,501.74 |
| Unit Price without VAT: | €23.01000 |
|---|---|
| Unit Price with VAT: | €27.61200 |


