
RECW20D-25-201-1 | |
|---|---|
DigiKey Part Number | 563-2078-ND |
Manufacturer | |
Manufacturer Product Number | RECW20D-25-201-1 |
Description | ENCODER OPTICAL QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 25 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 25 | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.09000 | €24.09 |
| 5 | €20.69000 | €103.45 |
| 10 | €19.37200 | €193.72 |
| 30 | €17.44400 | €523.32 |
| 60 | €16.32133 | €979.28 |
| 120 | €15.26567 | €1,831.88 |
| 270 | €14.10919 | €3,809.48 |
| 510 | €13.41778 | €6,843.07 |
| Unit Price without VAT: | €24.09000 |
|---|---|
| Unit Price with VAT: | €28.90800 |

