
REC20-25-201-1 | |
|---|---|
DigiKey Part Number | 563-2076-ND |
Manufacturer | |
Manufacturer Product Number | REC20-25-201-1 |
Description | ENCODER OPTICAL QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 25 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 25 | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.05000 | €37.05 |
| 5 | €31.80400 | €159.02 |
| 10 | €29.77500 | €297.75 |
| 30 | €26.80333 | €804.10 |
| 60 | €25.07283 | €1,504.37 |
| 120 | €23.44433 | €2,813.32 |
| 270 | €21.65989 | €5,848.17 |
| Unit Price without VAT: | €37.05000 |
|---|---|
| Unit Price with VAT: | €44.46000 |

