Slide Switch SP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-SB-13C-01

DigiKey Part Number
563-1334-ND
Manufacturer
Manufacturer Product Number
CL-SB-13C-01
Description
SWITCH SLIDE SP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
160/260gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.96500€9.65
50€0.84720€42.36
100€0.79950€79.95
250€0.74096€185.24
500€0.70050€350.25
1.000€0.66364€663.64
2.500€0.62047€1,551.17
5.000€0.59193€2,959.65
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.36800