CHP-021B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.72150
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.11280
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: €1.11280
Datasheet
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP-021B

DigiKey Part Number
CHP-021B-ND
Manufacturer
Manufacturer Product Number
CHP-021B
Description
SWITCH PIANO DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.181" (4.60mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Bulk
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
No
Number of Positions
2
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
6VDC
Length
0.181" (4.60mm)
Actuator Type
Piano
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHP-020BNidec Components0CHP-020B-ND€1.72150Parametric Equivalent
CHP-020TBNidec Components0CHP-020TB-ND€1.11280Parametric Equivalent
CHP-021TBNidec Components0563-1016-2-ND€1.11280Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€1.72150€172.15
Manufacturers Standard Package
Unit Price without VAT:€1.72150
Unit Price with VAT:€2.06580