CFT2-1FC4-AW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 67
Unit Price: €5.66000
Datasheet
Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT2-1FC4-AW

DigiKey Part Number
563-1798-ND
Manufacturer
Manufacturer Product Number
CFT2-1FC4-AW
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
3.80mm
Packaging
Tray
Illumination
Non-Illuminated
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Bushing Thread
Unthreaded
Circuit
Features
Washable, Gray Actuator
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G15AHNKK Switches67G15AH-ND€5.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes