
CFS-0301MA | |
|---|---|
DigiKey Part Number | 563-1962-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0301MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.356" (9.04mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.29600 | €12.96 |
| 52 | €1.13173 | €58.85 |
| 104 | €1.06798 | €111.07 |
| 260 | €0.99031 | €257.48 |
| 520 | €0.93708 | €487.28 |
| 1.040 | €0.88878 | €924.33 |
| 2.548 | €0.83367 | €2,124.19 |
| 5.044 | €0.79705 | €4,020.32 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.83600 |


