
SM-43TA200 | |
|---|---|
DigiKey Part Number | SM-43TA200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM-43TA200 |
Description | TRIMMER 20 OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-43TA200 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-43A200 | Nidec Components | 0 | SM-43A200-ND | €1.84975 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.72358 | €861.79 |
| Unit Price without VAT: | €1.72358 |
|---|---|
| Unit Price with VAT: | €2.06830 |


