
SM-42TW205 | |
|---|---|
DigiKey Part Number | SM-42TW205TR-ND - Tape & Reel (TR) SM-42TW205CT-ND - Cut Tape (CT) SM-42TW205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TW205 |
Description | TRIMMER 2M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TW205 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 MOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42W205 | Nidec Components | 0 | SM-42W205-ND | €2.08875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.57400 | €25.74 |
| 25 | €2.39120 | €59.78 |
| 50 | €2.26080 | €113.04 |
| 100 | €2.13680 | €213.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.98272 | €495.68 |
| 500 | €1.87316 | €936.58 |
| 750 | €1.81180 | €1,358.85 |
| 1.250 | €1.79312 | €2,241.40 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.70800 |


