MFR Recommended
Similar
Similar
Similar




UZS1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-10137-2-ND - Tape & Reel (TR) 493-10137-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UZS1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZS1C100MCL1GB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 34.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZT1C100MCL1GB | Nichicon | 8.329 | 493-10164-1-ND | €0.68000 | MFR Recommended |
| AVS106M16B12T-F | Cornell Dubilier Knowles | 2.543 | 338-3968-1-ND | €0.54000 | Similar |
| EEE-1CA100AR | Panasonic Industry | 11.422 | PCE4577CT-ND | €0.29000 | Similar |
| EEE-1CA100SR | Panasonic Industry | 63.035 | PCE3878CT-ND | €0.26000 | Similar |




