



UWZ1C681MCL1GS | |
|---|---|
DigiKey Part Number | 493-9931-2-ND - Tape & Reel (TR) 493-9931-1-ND - Cut Tape (CT) 493-9931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1C681MCL1GS |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1C681MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44600 | €4.46 |
| 50 | €0.33560 | €16.78 |
| 100 | €0.30060 | €30.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.24032 | €120.16 |
| 1.000 | €0.22131 | €221.31 |
| 1.500 | €0.21170 | €317.55 |
| 2.500 | €0.20099 | €502.48 |
| 3.500 | €0.19469 | €681.41 |
| 5.000 | €0.18861 | €943.05 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

