47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1C470MCL1GB

DigiKey Part Number
493-9995-2-ND - Tape & Reel (TR)
493-9995-1-ND - Cut Tape (CT)
493-9995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1C470MCL1GB
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1C470MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
75 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.224" (5.70mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23800€2.38
50€0.17540€8.77
100€0.15550€15.55
500€0.12106€60.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.11016€110.16
2.000€0.10110€202.20
3.000€0.09652€289.56
5.000€0.09141€457.05
7.000€0.08841€618.87
10.000€0.08551€855.10
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600