



UWZ1A101MCL1GB | |
|---|---|
DigiKey Part Number | 493-9991-2-ND - Tape & Reel (TR) 493-9991-1-ND - Cut Tape (CT) 493-9991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A101MCL1GB |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A101MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1A101MCL1GB | Nichicon | 15.729 | 493-2165-1-ND | €0.33000 | Parametric Equivalent |
| UWZ1C101MCL1GB | Nichicon | 11.958 | 493-9993-1-ND | €0.36000 | Parametric Equivalent |
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4.000 | 338-AHA107M16D16T-FCT-ND | €0.81000 | Parametric Equivalent |
| EEV107M010S9GAA | KEMET | 18.248 | 399-EEV107M010S9GAACT-ND | €0.36000 | Parametric Equivalent |
| EEV107M016S9GAA | KEMET | 490 | 399-17341-1-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24800 | €2.48 |
| 50 | €0.18300 | €9.15 |
| 100 | €0.16240 | €16.24 |
| 500 | €0.12662 | €63.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11531 | €115.31 |
| 2.000 | €0.10591 | €211.82 |
| 3.000 | €0.10116 | €303.48 |
| 5.000 | €0.09586 | €479.30 |
| 7.000 | €0.09274 | €649.18 |
| 10.000 | €0.08974 | €897.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

