Similar
Similar
Similar
Similar




UWX1H010MCL2GB | |
|---|---|
DigiKey Part Number | 493-2129-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWX1H010MCL2GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1H010MCL2GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 12 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.118" Dia (3.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZR1H010MCL1GB | Nichicon | 1.610 | 493-10121-1-ND | €0.55000 | Similar |
| AVS105M50B12T-F | Cornell Dubilier Knowles | 5.700 | 338-3624-1-ND | €0.55000 | Similar |
| EEE-1HA010SR | Panasonic Industry | 23.363 | PCE3912CT-ND | €0.26000 | Similar |
| EEE-1HA1R0AR | Panasonic Industry | 8.008 | PCE4611CT-ND | €0.29000 | Similar |




