100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR0J101MCL1GB

DigiKey Part Number
493-16214-2-ND - Tape & Reel (TR)
493-16214-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWR0J101MCL1GB
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR0J101MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
47 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
70.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL0J101MCL6GSNichicon3.037493-3887-1-ND€0.48000Direct
UCM1C101MCL1GSNichicon15.182493-14525-1-ND€0.45000Direct
UCD0J101MCL6GSNichicon7.221493-6340-1-ND€0.41000MFR Recommended
AFK107M06C12T-FCornell Dubilier Knowles0338-2138-2-ND€0.26626Direct
EEE-FK0J101URPanasonic Industry22.860PCE3762CT-ND€0.38000Direct
In-Stock: 47.901
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.07224€72.24
2.000€0.06582€131.64
3.000€0.06257€187.71
5.000€0.05894€294.70
7.000€0.05681€397.67
10.000€0.05475€547.50
Manufacturers Standard Package
Unit Price without VAT:€0.07224
Unit Price with VAT:€0.08669