



UWP1E4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-9824-2-ND - Tape & Reel (TR) 493-9824-1-ND - Cut Tape (CT) 493-9824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1E4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1E4R7MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWP1V4R7MCL1GB | Nichicon | 1.873 | 493-9838-1-ND | €0.71000 | Parametric Equivalent |
| EEE-1EA4R7NR | Panasonic Industry | 301 | PCE4293CT-ND | €0.40000 | Parametric Equivalent |
| EEE-1VA4R7NR | Panasonic Industry | 32.022 | PCE4296CT-ND | €0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43200 | €4.32 |
| 50 | €0.32460 | €16.23 |
| 100 | €0.29070 | €29.07 |
| 500 | €0.23202 | €116.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21354 | €213.54 |
| 2.000 | €0.19817 | €396.34 |
| 3.000 | €0.19041 | €571.23 |
| 5.000 | €0.18176 | €908.80 |
| 7.000 | €0.17667 | €1,236.69 |
| 10.000 | €0.17176 | €1,717.60 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

