



UWP1A220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9812-2-ND - Tape & Reel (TR) 493-9812-1-ND - Cut Tape (CT) 493-9812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1A220MCL1GB |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1A220MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 49.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWP1C220MCL1GB | Nichicon | 1.852 | 493-9816-1-ND | €0.65000 | Parametric Equivalent |
| EEE-1CA220NP | Panasonic Industry | 1.480 | PCE4306CT-ND | €0.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.45800 | €4.58 |
| 50 | €0.34480 | €17.24 |
| 100 | €0.30910 | €30.91 |
| 500 | €0.24738 | €123.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22793 | €227.93 |
| 2.000 | €0.21175 | €423.50 |
| 3.000 | €0.20358 | €610.74 |
| 5.000 | €0.19447 | €972.35 |
| 7.000 | €0.18912 | €1,323.84 |
| 10.000 | €0.18395 | €1,839.50 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

