



UWJ1E220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9792-2-ND - Tape & Reel (TR) 493-9792-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWJ1E220MCL1GB |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWJ1E220MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H220MCL1GS | Nichicon | 27.559 | 493-6180-1-ND | €0.36000 | Direct |
| UUL1E220MCL1GS | Nichicon | 5.616 | 493-9513-1-ND | €0.73000 | Direct |
| UUT1E220MCL1GS | Nichicon | 144 | 493-9600-1-ND | €0.38000 | Direct |
| UZS1E220MCL1GB | Nichicon | 1.611 | 493-10143-1-ND | €0.54000 | Direct |
| UWZ1E220MCL1GB | Nichicon | 5.594 | 493-9996-1-ND | €0.38000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18800 | €1.88 |
| 50 | €0.13720 | €6.86 |
| 100 | €0.12120 | €12.12 |
| 500 | €0.09338 | €46.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08149 | €81.49 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

