Direct
Similar




UWH1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9770-2-ND - Tape & Reel (TR) 493-9770-1-ND - Cut Tape (CT) 493-9770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1H100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43200 | €4.32 |
| 50 | €0.32440 | €16.22 |
| 100 | €0.29040 | €29.04 |
| 500 | €0.23164 | €115.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21313 | €213.13 |
| 2.000 | €0.19774 | €395.48 |
| 3.000 | €0.18997 | €569.91 |
| 5.000 | €0.18131 | €906.55 |
| 7.000 | €0.17622 | €1,233.54 |
| 10.000 | €0.17130 | €1,713.00 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |



