



UWF1V1R5MCL1GB | |
|---|---|
DigiKey Part Number | 493-9727-2-ND - Tape & Reel (TR) 493-9727-1-ND - Cut Tape (CT) 493-9727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWF1V1R5MCL1GB |
Description | CAP ALUM 1.5UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1.5 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1V1R5MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 50 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 5 Ohms |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24000 | €2.40 |
| 50 | €0.17720 | €8.86 |
| 100 | €0.15710 | €15.71 |
| 500 | €0.12244 | €61.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.23700 | €2.37 |
| 50 | €0.17260 | €8.63 |
| 100 | €0.15250 | €15.25 |
| 500 | €0.11832 | €59.16 |
| 1.000 | €0.10766 | €107.66 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

