UWF1A151MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3.888
Unit Price: €0.46000
Datasheet

Similar


Nichicon
In Stock: 3
Unit Price: €0.51000
Datasheet

Similar


Nichicon
In Stock: 4.150
Unit Price: €0.47000
Datasheet

Similar


Nichicon
In Stock: 2.879
Unit Price: €0.47000
Datasheet

Similar


Nichicon
In Stock: 2.507
Unit Price: €0.63000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.975
Unit Price: €0.99000
Datasheet

Similar


Panasonic Industry
In Stock: 5.022
Unit Price: €0.51000
Datasheet

Similar


Panasonic Industry
In Stock: 16.041
Unit Price: €0.43000
Datasheet
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1A151MCL1GS

DigiKey Part Number
493-9704-2-ND - Tape & Reel (TR)
493-9704-1-ND - Cut Tape (CT)
493-9704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWF1A151MCL1GS
Description
CAP ALUM 150UF 20% 10V SMD
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1A151MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes