



UVZ1V222MHD1TN | |
|---|---|
DigiKey Part Number | 493-13492-1-ND - Cut Tape (CT) 493-13492-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V222MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.89 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.12600 | €11.26 |
| 50 | €0.87840 | €43.92 |
| 100 | €0.80020 | €80.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.71648 | €179.12 |
| 500 | €0.66544 | €332.72 |
| 750 | €0.63969 | €479.77 |
| 1.250 | €0.61097 | €763.71 |
| 1.750 | €0.59410 | €1,039.67 |
| 2.500 | €0.57779 | €1,444.48 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.06400 |

