Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1J220MDD | |
|---|---|
DigiKey Part Number | 493-1352-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1J220MDD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 142 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J220MED | Nichicon | 936 | 493-15651-ND | €0.38000 | Similar |
| UPS1J220MED | Nichicon | 1.581 | 493-16340-ND | €0.30000 | Similar |
| UVY1J220MDD | Nichicon | 3.345 | 493-17366-ND | €0.23000 | Parametric Equivalent |
| UVY1J220MDD1TD | Nichicon | 4.843 | 493-12930-1-ND | €0.25000 | Parametric Equivalent |
| ECA-1JHG220B | Panasonic Industry | 12.440 | 10-ECA-1JHG220BCT-ND | €0.27000 | Similar |











