



UVZ1J102MHD1TN | |
|---|---|
DigiKey Part Number | 493-13480-1-ND - Cut Tape (CT) 493-13480-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1J102MHD1TN |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.0695 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.04400 | €10.44 |
| 50 | €0.81180 | €40.59 |
| 100 | €0.73840 | €73.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.66000 | €165.00 |
| 500 | €0.61216 | €306.08 |
| 750 | €0.58801 | €441.01 |
| 1.250 | €0.56110 | €701.38 |
| 1.750 | €0.54528 | €954.24 |
| 2.500 | €0.53000 | €1,325.00 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.92000 |

