



UVZ1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-13473-1-ND - Cut Tape (CT) 493-13473-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.55100 | €5.51 |
| 50 | €0.41740 | €20.87 |
| 100 | €0.37530 | €37.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30278 | €151.39 |
| 1.000 | €0.27991 | €279.91 |
| 1.500 | €0.26837 | €402.56 |
| 2.500 | €0.25549 | €638.73 |
| 3.500 | €0.24793 | €867.75 |
| 5.000 | €0.24062 | €1,203.10 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

