



UVZ1E332MHD1TN | |
|---|---|
DigiKey Part Number | 493-13457-1-ND - Cut Tape (CT) 493-13457-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E332MHD1TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E332MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.61 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E332MHD1TN | Nichicon | 230 | 493-4904-1-ND | €2.21000 | Direct |
| UVZ1E332MHD | Nichicon | 6.516 | 493-1307-ND | €1.80000 | Similar |
| EEU-HD1V332B | Panasonic Industry | 218 | P15770CT-ND | €3.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.04900 | €10.49 |
| 50 | €0.81580 | €40.79 |
| 100 | €0.74200 | €74.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.66332 | €165.83 |
| 500 | €0.61532 | €307.66 |
| 750 | €0.59108 | €443.31 |
| 1.250 | €0.56405 | €705.06 |
| 1.750 | €0.54817 | €959.30 |
| 2.500 | €0.53282 | €1,332.05 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |

