



UVZ1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-13449-1-ND - Cut Tape (CT) 493-13449-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.702 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €0.95700 | €9.57 |
| 50 | €0.74120 | €37.06 |
| 100 | €0.67330 | €67.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.60052 | €150.13 |
| 500 | €0.55610 | €278.05 |
| 750 | €0.53371 | €400.28 |
| 1.250 | €0.50872 | €635.90 |
| 1.750 | €0.49403 | €864.55 |
| 2.500 | €0.47985 | €1,199.62 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.76400 |

