



UVY2G220MHD1TO | |
|---|---|
DigiKey Part Number | 493-7468-1-ND - Cut Tape (CT) 493-7468-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G220MHD1TO |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 161 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| 10 | €1.03100 | €10.31 |
| 50 | €0.80140 | €40.07 |
| 100 | €0.72880 | €72.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.49026 | €245.13 |
| 1.000 | €0.45682 | €456.82 |
| 1.500 | €0.43995 | €659.93 |
| 2.500 | €0.42114 | €1,052.85 |
| 3.500 | €0.41008 | €1,435.28 |
| 5.000 | €0.39940 | €1,997.00 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.89600 |

