Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




UVY1H3R3MDD1TD | |
|---|---|
DigiKey Part Number | 493-12920-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1H3R3MDD1TD |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H3R3MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 50 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1H3R3MDD1TD | Nichicon | 149 | 493-13471-1-ND | €0.25000 | Direct |
| UPJ2A3R3MDD1TD | Nichicon | 720 | 493-5136-1-ND | €0.37000 | Upgrade |
| EEU-FC1H3R3H | Panasonic Industry | 1.900 | 10-EEU-FC1H3R3HCT-ND | €0.34000 | Upgrade |
| 50PX3.3MEFC5X11 | Rubycon | 0 | 50PX3.3MEFC5X11-ND | €0.05040 | Parametric Equivalent |
| ECA-1HHG3R3 | Panasonic Industry | 10.030 | P5565-ND | €0.25000 | Parametric Equivalent |






