Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY1A331MED1TD | |
|---|---|
DigiKey Part Number | 493-12890-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1A331MED1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A331MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 315 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1C331MED | Nichicon | 2.897 | 493-16160-ND | €0.41000 | Parametric Equivalent |
| UVY1C331MED1TD | Nichicon | 23.482 | 493-12897-1-ND | €0.39000 | Parametric Equivalent |
| UVZ1A331MED | Nichicon | 1 | 493-1268-ND | €0.30000 | Parametric Equivalent |
| ECA-1AHG331I | Panasonic Industry | 7 | 10-ECA-1AHG331ICT-ND | €0.37000 | Direct |
| 10PX330MEFC6.3X11 | Rubycon | 1.305 | 1189-10PX330MEFC6.3X11-ND | €0.29000 | Parametric Equivalent |








