



UVR2F2R2MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVR2F2R2MPD1TACT-ND - Cut Tape (CT) UVR2F2R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2F2R2MPD1TA |
Description | CAP ALUM 2.2UF 20% 315V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F2R2MPD1TA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26500 | €2.65 |
| 50 | €0.19600 | €9.80 |
| 100 | €0.17400 | €17.40 |
| 500 | €0.13602 | €68.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12403 | €124.03 |
| 2.000 | €0.11405 | €228.10 |
| 3.000 | €0.10901 | €327.03 |
| 5.000 | €0.10340 | €517.00 |
| 7.000 | €0.10010 | €700.70 |
| 10.000 | €0.09690 | €969.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

