Upgrade
Similar




UVR2C471MRD | |
|---|---|
DigiKey Part Number | 493-1169-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C471MRD |
Description | CAP ALUM 470UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C471MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6215 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2D471MRD | Nichicon | 184 | 493-12425-ND | €4.92000 | Upgrade |
| UVK2C471MHD | Nichicon | 1 | 493-7353-ND | €4.18000 | Similar |



