



UVR1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12757-1-ND - Cut Tape (CT) 493-12757-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6675 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.67100 | €6.71 |
| 50 | €0.51360 | €25.68 |
| 100 | €0.46330 | €46.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.37696 | €188.48 |
| 1.000 | €0.34975 | €349.75 |
| 1.500 | €0.33602 | €504.03 |
| 2.500 | €0.32072 | €801.80 |
| 3.500 | €0.31172 | €1,091.02 |
| 5.000 | €0.30303 | €1,515.15 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

