Similar
Similar




UVR1A223MRD | |
|---|---|
DigiKey Part Number | 493-1032-ND |
Manufacturer | |
Manufacturer Product Number | UVR1A223MRD |
Description | CAP ALUM 22000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 22000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A223MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.255 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1A223MHD | Nichicon | 64 | 493-12397-ND | €2.84000 | Similar |
| UVR1A223MRD6 | Nichicon | 97 | 493-1033-ND | €4.14000 | Similar |



