220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1V221MHD1TO

DigiKey Part Number
493-12720-1-ND - Cut Tape (CT)
493-12720-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1V221MHD1TO
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1V221MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1V221MHDNichicon1.454493-16138-ND€1.10000Parametric Equivalent
ECE-A1VN221UPanasonic Industry1.752P1192-ND€1.16000Parametric Equivalent
ECE-A1VN221UBPanasonic Industry28010-ECE-A1VN221UBCT-ND€1.19000Parametric Equivalent
In-Stock: 936
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.70500€7.05
50€0.53960€26.98
100€0.48720€48.72
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.39720€198.60
1.000€0.36886€368.86
1.500€0.35455€531.82
2.500€0.33860€846.50
3.500€0.32922€1,152.27
5.000€0.32016€1,600.80
Manufacturers Standard Package
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.32000