Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVP1V101MPD1AA | |
|---|---|
DigiKey Part Number | UVP1V101MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVP1V101MPD1AA |
Description | CAP ALUM 35V BIPOLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 345 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1V101MPD | Nichicon | 1.517 | 493-6092-ND | €0.84000 | Parametric Equivalent |
| UVP1V101MPD1TD | Nichicon | 1.157 | 493-12718-1-ND | €0.84000 | Parametric Equivalent |
| 107BPS035M | CORNELL DUBILIER KNOWLES | 0 | 107BPS035M-ND | €0.12238 | Parametric Equivalent |
| ECE-A1VN101U | Panasonic Industry | 15.045 | P1191-ND | €0.95000 | Parametric Equivalent |
| ECE-A1VN101UB | Panasonic Industry | 357 | 10-ECE-A1VN101UBCT-ND | €0.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.26071 | €208.57 |
| Unit Price without VAT: | €0.26071 |
|---|---|
| Unit Price with VAT: | €0.31285 |




