



UVP1J221MHD1TN | |
|---|---|
DigiKey Part Number | 493-12712-1-ND - Cut Tape (CT) 493-12712-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1J221MHD1TN |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1J221MHD1TN Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 862.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1J221MHD | Nichicon | 129 | 493-16134-ND | €1.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.05800 | €10.58 |
| 50 | €0.82340 | €41.17 |
| 100 | €0.74910 | €74.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.66976 | €167.44 |
| 500 | €0.62136 | €310.68 |
| 750 | €0.59693 | €447.70 |
| 1.250 | €0.56970 | €712.12 |
| 1.750 | €0.55370 | €968.97 |
| 2.500 | €0.53824 | €1,345.60 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |

