



UVP1E102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12690-1-ND - Cut Tape (CT) 493-12690-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E102MHD1TN |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E102MHD1TN Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.0925 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E102MHD | Nichicon | 400 | 493-17354-ND | €1.60000 | Parametric Equivalent |
| ECE-A1EN102U | Panasonic Industry | 70 | P1184-ND | €2.09000 | Parametric Equivalent |
| ECE-A1EN102UB | Panasonic Industry | 0 | 10-ECE-A1EN102UBTB-ND | €0.83418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.04100 | €10.41 |
| 50 | €0.80940 | €40.47 |
| 100 | €0.73630 | €73.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.65804 | €164.51 |
| 500 | €0.61032 | €305.16 |
| 750 | €0.58623 | €439.67 |
| 1.250 | €0.55938 | €699.23 |
| 1.750 | €0.54359 | €951.28 |
| 2.500 | €0.52834 | €1,320.85 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.92000 |

