



UVK2W2R2MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK2W2R2MPD1TACT-ND - Cut Tape (CT) UVK2W2R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2W2R2MPD1TA |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2W2R2MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44.8 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49200 | €4.92 |
| 50 | €0.37140 | €18.57 |
| 100 | €0.33330 | €33.33 |
| 500 | €0.26758 | €133.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24685 | €246.85 |
| 2.000 | €0.22963 | €459.26 |
| 3.000 | €0.22093 | €662.79 |
| 5.000 | €0.21124 | €1,056.20 |
| 7.000 | €0.20554 | €1,438.78 |
| 10.000 | €0.20004 | €2,000.40 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

