UVK2G010MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.614
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.896
Unit Price: €0.34000
Datasheet

Direct


Rubycon
In Stock: 1.837
Unit Price: €0.44000
Datasheet

Upgrade


Rubycon
In Stock: 91.817
Unit Price: €0.35000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.11503
Datasheet
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2G010MED

DigiKey Part Number
UVK2G010MED-ND
Manufacturer
Manufacturer Product Number
UVK2G010MED
Description
CAP ALUM 1UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2G010MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
32 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR2G010MPDNichicon1.614493-1226-ND€0.34000Similar
UVK2G010MED1TDNichicon1.896493-12643-1-ND€0.34000Parametric Equivalent
400LEX1MEFC6.3X11Rubycon1.8371189-2719-ND€0.44000Direct
400LLE1MEFC6.3X11Rubycon91.8171189-1324-ND€0.35000Upgrade
MAL214251086E3Vishay Beyschlag/Draloric/BC Components0MAL214251086E3-ND€0.11503Upgrade
Obsolete
This product is no longer manufactured. View Substitutes