



UVK1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-5894-1-ND - Cut Tape (CT) 493-5894-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 525 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25300 | €2.53 |
| 50 | €0.18660 | €9.33 |
| 100 | €0.16560 | €16.56 |
| 500 | €0.12922 | €64.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11772 | €117.72 |
| 2.000 | €0.10816 | €216.32 |
| 3.000 | €0.10333 | €309.99 |
| 5.000 | €0.09794 | €489.70 |
| 7.000 | €0.09478 | €663.46 |
| 10.000 | €0.09172 | €917.20 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

