Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVK1H330MDD | |
|---|---|
DigiKey Part Number | UVK1H330MDD-ND |
Manufacturer | |
Manufacturer Product Number | UVK1H330MDD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ33M5X11 | Rubycon | 5.261 | 1189-2323-ND | €0.29000 | Direct |
| 336CKE050M | CORNELL DUBILIER KNOWLES | 58.653 | 336CKE050M-ND | €0.20000 | Upgrade |
| ESH336M050AC3AA | KEMET | 16.190 | 399-6576-ND | €0.20000 | Upgrade |
| ECA-1HM330B | Panasonic Industry | 4.875 | 10-ECA-1HM330BCT-ND | €0.21000 | Similar |
| ECA-1HM330I | Panasonic Industry | 2.737 | 10-ECA-1HM330ICT-ND | €0.21000 | Similar |












