Direct
MFR Recommended
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar




UUR1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9571-2-ND - Tape & Reel (TR) 493-9571-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1A101MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 91 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWJ1A101MCL1GB | Nichicon | 1.792 | 493-9782-1-ND | €0.38000 | Direct |
| UUX1A101MCL1GS | Nichicon | 1.646 | 493-9608-1-ND | €0.48000 | MFR Recommended |
| EEE-1AA101AP | Panasonic Industry | 773 | PCE4565CT-ND | €0.37000 | Direct |
| EEE-1AA101SP | Panasonic Industry | 15.939 | PCE3866CT-ND | €0.33000 | Direct |
| EDK107M016A9GAA | KEMET | 67.170 | 399-6669-1-ND | €0.34000 | Upgrade |









