



UUQ1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-3210-2-ND - Tape & Reel (TR) 493-3210-1-ND - Cut Tape (CT) 493-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1H220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 51 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.60900 | €6.09 |
| 50 | €0.46360 | €23.18 |
| 100 | €0.41760 | €41.76 |
| 500 | €0.33830 | €169.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31332 | €313.32 |
| 2.000 | €0.29257 | €585.14 |
| 3.000 | €0.28209 | €846.27 |
| 5.000 | €0.27042 | €1,352.10 |
| 7.000 | €0.26356 | €1,844.92 |
| 10.000 | €0.25693 | €2,569.30 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

