



UUP1HR47MCL1GS | |
|---|---|
DigiKey Part Number | 493-9558-2-ND - Tape & Reel (TR) 493-9558-1-ND - Cut Tape (CT) 493-9558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1HR47MCL1GS |
Description | CAP ALUM 0.47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1HR47MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42100 | €4.21 |
| 50 | €0.31600 | €15.80 |
| 100 | €0.28280 | €28.28 |
| 500 | €0.22548 | €112.74 |
| 1.000 | €0.20742 | €207.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19239 | €384.78 |
| 4.000 | €0.17991 | €719.64 |
| 6.000 | €0.17361 | €1,041.66 |
| 10.000 | €0.16658 | €1,665.80 |
| 14.000 | €0.16246 | €2,274.44 |
| 20.000 | €0.15847 | €3,169.40 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

