



UUL1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9496-2-ND - Tape & Reel (TR) 493-9496-1-ND - Cut Tape (CT) 493-9496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1A101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 81 mA @ 120 Hz | |
Ripple Current @ High Frequency | 121.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51700 | €5.17 |
| 50 | €0.39080 | €19.54 |
| 100 | €0.35100 | €35.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.26377 | €237.39 |
| 1.800 | €0.24528 | €441.50 |
| 2.700 | €0.23594 | €637.04 |
| 4.500 | €0.22553 | €1,014.88 |
| 6.300 | €0.21942 | €1,382.35 |
| 9.000 | €0.21351 | €1,921.59 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

