470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL0J471MNL1GS

DigiKey Part Number
493-9495-2-ND - Tape & Reel (TR)
493-9495-1-ND - Cut Tape (CT)
493-9495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL0J471MNL1GS
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL0J471MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
254 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
381 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E471MNL1GSNichicon19.269493-6386-1-ND€0.71000Direct
UUA0J471MNL1GSNichicon907493-9439-1-ND€0.90000Direct
UUA1C471MNL1GSNichicon166493-6450-1-ND€0.84000Direct
UUD1E471MNL1GSNichicon27.628493-2280-1-ND€0.71000Upgrade
UUL1C471MNL1GSNichicon400493-9510-1-ND€1.04000Upgrade
In-Stock: 378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.11000€1.11
10€0.71400€7.14
50€0.54640€27.32
100€0.49370€49.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.40274€201.37
1.000€0.37407€374.07
1.500€0.35961€539.41
2.500€0.34348€858.70
3.500€0.33400€1,169.00
5.000€0.32485€1,624.25
Manufacturers Standard Package
Unit Price without VAT:€1.11000
Unit Price with VAT:€1.33200